Wickmann 0.65 A Resettable Fuse, 72 V dc, 72 V ac
- RS Stock No.:
- 174-0432
- Mfr. Part No.:
- RF2568-000
- Brand:
- Wickmann
Subtotal (1 box of 10000 units)*
£3,024.43
(exc. VAT)
£3,629.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £3,024.43 | £0.302 |
*price indicative
- RS Stock No.:
- 174-0432
- Mfr. Part No.:
- RF2568-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.3A | |
| Product Type | Resettable Fuse | |
| Voltage | 72 V dc, 72 V ac | |
| Current Rating | 40 A | |
| Time to Trip | 5.3s | |
| Hold Current | 0.65A | |
| Length | 9.4mm | |
| Height | 14.5mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.31Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 720mΩ | |
| Power Dissipation | 0.88W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL, RoHS, TUV | |
| Series | RXEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.3A | ||
Product Type Resettable Fuse | ||
Voltage 72 V dc, 72 V ac | ||
Current Rating 40 A | ||
Time to Trip 5.3s | ||
Hold Current 0.65A | ||
Length 9.4mm | ||
Height 14.5mm | ||
Width 3 mm | ||
Minimum Resistance 0.31Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 720mΩ | ||
Power Dissipation 0.88W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL, RoHS, TUV | ||
Series RXEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 1. 30A trip current and 5. 3s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 0.65 A Resettable Fuse 72 V ac
- Wickmann 1.35 A Resettable Fuse 72 V ac
- Wickmann 0.2 A Resettable Fuse 72 V ac
- Wickmann 0.3 A Resettable Fuse 72 V ac
- Wickmann 0.5 A Resettable Fuse 72 V ac
- Wickmann 1.6 A Resettable Fuse, 72 V ac
- Wickmann 0.75 A Resettable Fuse 72 V dc
- Wickmann 0.5 A Resettable Fuse 72 V dc
