Wickmann 10 A Resettable Fuse, 16 V dc

Subtotal (1 box of 5000 units)*

£2,416.32

(exc. VAT)

£2,899.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,416.32£0.483

*price indicative

RS Stock No.:
174-0423
Mfr. Part No.:
RF3259-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

17A

Voltage

16 V dc

Time to Trip

6s

Current Rating

100 A

Hold Current

10A

Length

16.5mm

Height

25.2mm

Width

3 mm

Minimum Resistance

0.004Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

10mΩ

Maximum Operating Temperature

85°C

Power Dissipation

3.6W

Standards/Approvals

CSA, UL, RoHS, TUV

Lead Orientation

Radial

Series

RGEF

COO (Country of Origin):
CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 17A trip current and 6s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links