Wickmann 4A Resettable Fuse, 16V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0418
Mfr. Part No.:
RF3203-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

6.8A

Voltage Rating

16V dc

Time to Trip

1.7s

Hold Current

4A

Maximum Current

100 A dc

Length

8.9mm

Height

12.8mm

Width

3mm

Minimum Resistance

0.02Ω

Maximum Resistance

60mΩ

Power Dissipation

2.4W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 6. 8A trip current and 1. 7s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free

Related links