Wickmann 0.05 A Resettable Fuse, 15 V dc
- RS Stock No.:
- 174-0406
- Mfr. Part No.:
- RF2926-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0406
- Mfr. Part No.:
- RF2926-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 150mA | |
| Product Type | Resettable Fuse | |
| Voltage | 15 V dc | |
| Time to Trip | 0.1s | |
| Current Rating | 40 A | |
| Hold Current | 0.05A | |
| Length | 1.8mm | |
| Height | 0.85mm | |
| Width | 1 mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 3.8Ω | |
| Maximum Resistance | 30Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.5W | |
| Standards/Approvals | RoHS, CSA, UL | |
| Package Size | 0603 | |
| Fuse Speed | F | |
| Body Material | Polymer | |
| Series | FEMTOSMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 150mA | ||
Product Type Resettable Fuse | ||
Voltage 15 V dc | ||
Time to Trip 0.1s | ||
Current Rating 40 A | ||
Hold Current 0.05A | ||
Length 1.8mm | ||
Height 0.85mm | ||
Width 1 mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 3.8Ω | ||
Maximum Resistance 30Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.5W | ||
Standards/Approvals RoHS, CSA, UL | ||
Package Size 0603 | ||
Fuse Speed F | ||
Body Material Polymer | ||
Series FEMTOSMDC | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The femtoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 0.05 A Resettable Fuse, 15 V
- Wickmann 0.05 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60 V
- Wickmann 4 A Resettable Fuse, 15 V dc
- Wickmann 0.5 A Resettable Fuse, 15 V dc
- Littelfuse 2 A Resettable Fuse, 15 V dc
- Littelfuse 0.1 A Resettable Fuse, 15 V dc
- Bourns 2 A Resettable Fuse, 15 V
