Wickmann 0.5 A Resettable Fuse, 24 V dc
- RS Stock No.:
- 174-0401
- Mfr. Part No.:
- RF1403-000
- Brand:
- Wickmann
Subtotal (1 reel of 10000 units)*
£2,008.61
(exc. VAT)
£2,410.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,008.61 | £0.201 |
*price indicative
- RS Stock No.:
- 174-0401
- Mfr. Part No.:
- RF1403-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Time to Trip | 0.15s | |
| Hold Current | 0.5A | |
| Length | 4.73mm | |
| Height | 0.62mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 1Ω | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Package Size | 1812 | |
| Fuse Speed | F | |
| Body Material | Polymer | |
| Series | miniSMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Time to Trip 0.15s | ||
Hold Current 0.5A | ||
Length 4.73mm | ||
Height 0.62mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 1Ω | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Package Size 1812 | ||
Fuse Speed F | ||
Body Material Polymer | ||
Series miniSMDC | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 0.5 A Resettable Fuse, 24V dc
- Wickmann Resettable Fuse, 24 V dc
- Wickmann 0.2 A Resettable Fuse, 24 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V dc
- Wickmann 1.5 A Resettable Fuse, 24 V dc
- Littelfuse 0.5 A Resettable Fuse, 24 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V
- Wickmann 0.2 A Resettable Fuse, 24 V
