Wickmann 0.35 A Resettable Fuse, 16 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0387
Mfr. Part No.:
RF1346-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

750mA

Product Type

Resettable Fuse

Voltage

16 V dc

Current Rating

20 A

Time to Trip

0.1s

Hold Current

0.35A

Length

3.4mm

Height

0.82mm

Width

1.8 mm

Terminal Material

Matt Tin

Minimum Resistance

0.45Ω

Maximum Resistance

1.35Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.6W

Standards/Approvals

TUV, RoHS, UL, CSA

Package Size

1206

Body Material

Polymer

Series

nanoSMDC

Fuse Speed

F

Package Type

Reel

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

Related links