Wickmann 0.5 A Resettable Fuse

Bulk discount available

Subtotal (1 box of 500 units)*

£142.50

(exc. VAT)

£171.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500£0.285£142.50
1000 - 2000£0.276£138.00
2500 +£0.268£134.00

*price indicative

RS Stock No.:
174-0382
Mfr. Part No.:
60R050XU
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

1A

Time to Trip

4s

Hold Current

0.5A

Length

7.9mm

Height

13.7mm

Width

3.1 mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.5Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

1.17Ω

Power Dissipation

0.77W

Maximum Operating Temperature

85°C

Series

60R

Body Material

Epoxy Polymer

Fuse Speed

F

COO (Country of Origin):
CN
Radial leaded resettable PTCs are designed to provide Over current protection for applications where space is not a concern and resettable protection is preferred.

The 60R series radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.

Lead-free

Fast time-to-trip

Cured, flame retardant expoxy polymer insulating material

Related links