Wickmann 5 A Resettable Fuse
- RS Stock No.:
- 174-0381
- Mfr. Part No.:
- 30R500UF
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 box of 200 units)*
£137.20
(exc. VAT)
£164.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | £0.686 | £137.20 |
| 400 - 800 | £0.664 | £132.80 |
| 1000 + | £0.644 | £128.80 |
*price indicative
- RS Stock No.:
- 174-0381
- Mfr. Part No.:
- 30R500UF
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 10A | |
| Product Type | Resettable Fuse | |
| Time to Trip | 14.5s | |
| Hold Current | 5A | |
| Length | 14mm | |
| Height | 25.6mm | |
| Width | 3 mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 50mΩ | |
| Power Dissipation | 3W | |
| Maximum Operating Temperature | 85°C | |
| Fuse Speed | F | |
| Series | 30R | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 10A | ||
Product Type Resettable Fuse | ||
Time to Trip 14.5s | ||
Hold Current 5A | ||
Length 14mm | ||
Height 25.6mm | ||
Width 3 mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 50mΩ | ||
Power Dissipation 3W | ||
Maximum Operating Temperature 85°C | ||
Fuse Speed F | ||
Series 30R | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred
Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
