Wickmann 2.5 A Resettable Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0378
Mfr. Part No.:
30R250UU
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

5A

Product Type

Resettable Fuse

Time to Trip

10.3s

Hold Current

2.5A

Length

11.4mm

Height

18.3mm

Width

3mm

Minimum Resistance

0.02Ω

Maximum Resistance

70mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.2W

Series

30R

COO (Country of Origin):
CN
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred

Lead-free

Fast time-to-trip

Cured, flame retardant expoxy polymer insulating material

Related links