Wickmann 4A Resettable Fuse, 6V dc

Stock information currently inaccessible
RS Stock No.:
174-0375
Mfr. Part No.:
1206L400SLWR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

8A

Voltage Rating

6V dc

Time to Trip

2s

Hold Current

4A

Maximum Current

50 A

Length

3.4mm

Height

1.4mm

Width

1.8mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.001Ω

Maximum Resistance

10mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fuse Speed

F

Operating Temperature Range

-40 → +85 °C

Series

1206L

Dimensions

3.4 x 1.8 x 1.4mm

Body Material

Polymer

The Littlefuse Wickman low Rho SMD series, resettable PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products.

Very thin profile
Miniature size saves board space
Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
Fast response to fault currents
Compatible with high temperature solders
4.00A hold current (Ihold)
RoHS compliant, Lead Free and Halogen Free
UL recognized and TUV approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy