Wickmann 5A Resettable Fuse, 30V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-0373
Mfr. Part No.:
30R500UMR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

10A

Voltage Rating

30V dc

Time to Trip

14.5s

Hold Current

5A

Maximum Current

40 A

Length

14mm

Height

25.6mm

Width

3mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.01Ω

Maximum Resistance

50mΩ

Power Dissipation

3W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Body Material

Polymer

Dimensions

14 x 3 x 25.6mm

Series

30R

Operating Temperature Range

-40 → +85 °C

Fuse Speed

F

COO (Country of Origin):
CN
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred

Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material

Related links