Wickmann 0.75A Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0370
- Mfr. Part No.:
- 1812L075/24DR
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 reel of 1500 units)*
£418.66
(exc. VAT)
£502.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | £418.66 | £0.279 |
2 - 4 | £407.04 | £0.271 |
5 + | £396.03 | £0.264 |
*price indicative
- RS Stock No.:
- 174-0370
- Mfr. Part No.:
- 1812L075/24DR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Trip Current | 1.5A | |
Voltage Rating | 24V dc | |
Time to Trip | 0.2s | |
Hold Current | 0.75A | |
Maximum Current | 100 A | |
Length | 4.73mm | |
Height | 1.2mm | |
Width | 3.41mm | |
Terminal Material | Solder Plated Copper | |
Minimum Resistance | 0.11Ω | |
Maximum Resistance | 290mΩ | |
Power Dissipation | 0.8W | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Fuse Speed | F | |
Operating Temperature Range | -40 → +85 °C | |
Dimensions | 4.73 x 3.41 x 1.2mm | |
Series | 1812L | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Trip Current 1.5A | ||
Voltage Rating 24V dc | ||
Time to Trip 0.2s | ||
Hold Current 0.75A | ||
Maximum Current 100 A | ||
Length 4.73mm | ||
Height 1.2mm | ||
Width 3.41mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.11Ω | ||
Maximum Resistance 290mΩ | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Fuse Speed F | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 4.73 x 3.41 x 1.2mm | ||
Series 1812L | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Related links
- Wickmann 0.75A Resettable Fuse, 24V dc
- Wickmann 1.1A Resettable Fuse, 24V dc
- Wickmann 2A Resettable Fuse, 24V dc
- Littelfuse 0.75A Resettable Fuse, 24V dc
- RS PRO 0.75A Resettable Fuse, 24V dc
- Wickmann 0.75A Resettable Fuse, 13.2V dc
- Wickmann 0.75A Resettable Fuse, 6V dc
- Wickmann 0.75A Resettable Fuse 72V dc