Wickmann 0.75A Resettable Fuse, 6V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0362
Mfr. Part No.:
0805L075SLYR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.5A

Voltage Rating

6V dc

Time to Trip

0.2s

Hold Current

0.75A

Maximum Current

50 A

Length

2.2mm

Height

0.75mm

Width

1.5mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.04Ω

Maximum Resistance

160mΩ

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fuse Speed

F

Series

0805L

Operating Temperature Range

-40 → +85 °C

Dimensions

2.2 x 1.5 x 0.75mm

Body Material

Polymer

The 0805L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Lead-free and Halogen-free

Fast response to fault currents

Compact design saves board space

Low resistance

Low-profile

Compatible with high temperature solders

Applications:

USB peripherals

Disk drives

CD-ROMs

Plug and play protection for motherboards and peripherals

Mobile phones - battery and port protection

Disk drives

PDAs / digital cameras

Game console port protection