Wickmann 0.35 A Resettable Fuse

Bulk discount available

Subtotal (1 reel of 4000 units)*

£4,409.88

(exc. VAT)

£5,291.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per unit*
1 - 1£4,409.88£1.102
2 - 4£4,272.08£1.068
5 +£4,142.62£1.036

*price indicative

RS Stock No.:
174-0350
Mfr. Part No.:
0805L035YR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

750mA

Time to Trip

0.1s

Hold Current

0.35A

Length

2.2mm

Height

0.75mm

Width

1.5mm

Minimum Resistance

0.25Ω

Maximum Resistance

1.2Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.5W

Maximum Operating Temperature

85°C

Series

0805L

The 0805L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Lead-free and Halogen-free

Fast response to fault currents

Compact design saves board space

Low resistance

Low-profile

Compatible with high temperature solders

Applications:

USB peripherals

Disk drives

CD-ROMs

Plug and play protection for motherboards and peripherals

Mobile phones - battery and port protection

Disk drives

PDAs / digital cameras

Game console port protection