Wickmann 3.3A Resettable Fuse, 24V dc

Stock information currently inaccessible
RS Stock No.:
174-0343
Mfr. Part No.:
2920L330/24MR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

5.5A

Voltage Rating

24V dc

Time to Trip

5s

Hold Current

3.3A

Maximum Current

40 A

Length

7.98mm

Height

2mm

Width

5.44mm

Minimum Resistance

0.01Ω

Maximum Resistance

50mΩ

Power Dissipation

2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

2920L

Fuse Speed

F

Operating Temperature Range

-40 → +85 °C

Dimensions

7.98 x 5.44 x 2mm

COO (Country of Origin):
CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.

Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy