Wickmann 5 A Resettable Fuse

Stock information currently inaccessible
RS Stock No.:
174-0341
Mfr. Part No.:
2920L500/16MR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

10A

Time to Trip

5s

Hold Current

5A

Length

7.98mm

Height

1.6mm

Width

5.44mm

Minimum Resistance

0.005Ω

Maximum Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

2W

Series

2920L

COO (Country of Origin):
CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.

Features

Lead-free

Fast response to fault currents

High voltage

Low Profile

Compatible with high temperature solders

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy