Wickmann Resettable Fuse, 125V ac/dc

Stock information currently inaccessible
RS Stock No.:
174-0329
Mfr. Part No.:
0251004.MXL
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

4A

Voltage Rating

125V ac/dc

Maximum Current

4 A

Length

7.11mm

Width

2.8mm

Terminal Material

Tin Plated Copper

Maximum Resistance

0.02Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

2.8 (Dia.) x 7.11mm

Series

251

Operating Temperature Range

-55 → +125 °C

Fuse Speed

FF

COO (Country of Origin):
CN
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package

Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy