Wickmann Resettable Fuse, 125V ac/dc
- RS Stock No.:
- 174-0325
- Mfr. Part No.:
- 0251002.MXL
- Brand:
- Wickmann
Subtotal (1 reel of 1000 units)*
£434.23
(exc. VAT)
£521.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £434.23 | £0.434 |
*price indicative
- RS Stock No.:
- 174-0325
- Mfr. Part No.:
- 0251002.MXL
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Trip Current | 2A | |
Voltage Rating | 125V ac/dc | |
Maximum Current | 2 A | |
Length | 7.11mm | |
Width | 2.8mm | |
Terminal Material | Tin Plated Copper | |
Maximum Resistance | 0.04Ω | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Fuse Speed | FF | |
Dimensions | 2.8 (Dia.) x 7.11mm | |
Operating Temperature Range | -55 → +125 °C | |
Series | 251 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Trip Current 2A | ||
Voltage Rating 125V ac/dc | ||
Maximum Current 2 A | ||
Length 7.11mm | ||
Width 2.8mm | ||
Terminal Material Tin Plated Copper | ||
Maximum Resistance 0.04Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Fuse Speed FF | ||
Dimensions 2.8 (Dia.) x 7.11mm | ||
Operating Temperature Range -55 → +125 °C | ||
Series 251 | ||
- COO (Country of Origin):
- CN
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package
Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Related links
- Wickmann Resettable Fuse, 125V ac/dc
- Wickmann SMD Non Resettable Fuse, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc