Wickmann Resettable Fuse, 125V
- RS Stock No.:
- 174-0323
- Mfr. Part No.:
- 0459.500UR
- Brand:
- Wickmann
Stock information currently inaccessible
- RS Stock No.:
- 174-0323
- Mfr. Part No.:
- 0459.500UR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 500mA | |
| Voltage Rating | 125V | |
| Maximum Current | 0.5 A | |
| Length | 7.24mm | |
| Height | 3.05mm | |
| Width | 4.32mm | |
| Terminal Material | Tin Plated Copper | |
| Maximum Resistance | 302mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Fuse Speed | FF | |
| Operating Temperature Range | -55 → +125 °C | |
| Dimensions | 7.24 x 4.32 x 3.05mm | |
| Series | 459 | |
| Body Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 500mA | ||
Voltage Rating 125V | ||
Maximum Current 0.5 A | ||
Length 7.24mm | ||
Height 3.05mm | ||
Width 4.32mm | ||
Terminal Material Tin Plated Copper | ||
Maximum Resistance 302mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Fuse Speed FF | ||
Operating Temperature Range -55 → +125 °C | ||
Dimensions 7.24 x 4.32 x 3.05mm | ||
Series 459 | ||
Body Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The 459 Series Very Fast-Acting SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.
Features:
Very Fast-Acting
Wide current rating range: 62mA to 5A
Wide operating temperature range
Low temperature rerating
Applications:
Wireless basestation
Network equipment
Telecom equipment
