Littelfuse 0.12A Resettable Fuse, 60V dc
- RS Stock No.:
- 164-8237
- Mfr. Part No.:
- TRF250-120U
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 164-8237
- Mfr. Part No.:
- TRF250-120U
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 0.24A | |
| Voltage Rating | 60V dc | |
| Time to Trip | 1s | |
| Hold Current | 0.12A | |
| Maximum Current | 3 A | |
| Length | 6mm | |
| Height | 10mm | |
| Width | 3.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 6Ω | |
| Maximum Resistance | 10Ω | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 6 x 10 x 3.8mm | |
| Lead Orientation | Radial | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | TRF250 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 0.24A | ||
Voltage Rating 60V dc | ||
Time to Trip 1s | ||
Hold Current 0.12A | ||
Maximum Current 3 A | ||
Length 6mm | ||
Height 10mm | ||
Width 3.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 6Ω | ||
Maximum Resistance 10Ω | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 6 x 10 x 3.8mm | ||
Lead Orientation Radial | ||
Operating Temperature Range -40 → +85 °C | ||
Series TRF250 | ||
- COO (Country of Origin):
- CN
