Littelfuse 0.13A Resettable Fuse, 15V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-8228
Mfr. Part No.:
PICOSMDC010S-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

360mA

Voltage Rating

15V dc

Time to Trip

0.6s

Hold Current

0.13A

Maximum Current

100 A

Length

1.5mm

Height

2.2mm

Width

1mm

Terminal Material

Tin

Minimum Resistance

1.5Ω

Maximum Resistance

11Ω

Power Dissipation

0.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

PICOSMD

Operating Temperature Range

-40 → +85 °C

Dimensions

1.5 x 1 x 2.2mm

COO (Country of Origin):
CN