Bourns 0.2A Resettable Fuse, 72V
- RS Stock No.:
- 162-2492
- Mfr. Part No.:
- MF-RX020/72-0
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2492
- Mfr. Part No.:
- MF-RX020/72-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 400mA | |
| Voltage Rating | 72V | |
| Time to Trip | 2.2s | |
| Hold Current | 0.2A | |
| Maximum Current | 40 A | |
| Minimum Resistance | 1.5Ω | |
| Maximum Resistance | 4.4Ω | |
| Power Dissipation | 0.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 400mA | ||
Voltage Rating 72V | ||
Time to Trip 2.2s | ||
Hold Current 0.2A | ||
Maximum Current 40 A | ||
Minimum Resistance 1.5Ω | ||
Maximum Resistance 4.4Ω | ||
Power Dissipation 0.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
