Stock information currently inaccessible
- RS Stock No.:
- 506-955
- Mfr. Part No.:
- RUSBF135
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 2.7A | |
| Voltage Rating | 16V dc | |
| Time to Trip | 4.5s | |
| Hold Current | 1.35A | |
| Maximum Current | 40 A | |
| Minimum Resistance | 0.04Ω | |
| Maximum Resistance | 120mΩ | |
| Power Dissipation | 0.8W | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 2.7A | ||
Voltage Rating 16V dc | ||
Time to Trip 4.5s | ||
Hold Current 1.35A | ||
Maximum Current 40 A | ||
Minimum Resistance 0.04Ω | ||
Maximum Resistance 120mΩ | ||
Power Dissipation 0.8W | ||
Lead Orientation Radial | ||
