Littelfuse 0.50 A Resettable Fuse, 13.2V dc
- RS Stock No.:
- 138-679
- Mfr. Part No.:
- NANOSMDC050F/13.2-2
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.37
(exc. VAT)
£4.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship from another location
- Plus 3,280 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.337 | £3.37 |
| 100 - 490 | £0.311 | £3.11 |
| 500 - 1490 | £0.286 | £2.86 |
| 1500 - 2490 | £0.278 | £2.78 |
| 2500 + | £0.27 | £2.70 |
*price indicative
- RS Stock No.:
- 138-679
- Mfr. Part No.:
- NANOSMDC050F/13.2-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1.1A | |
| Product Type | Resettable Fuse | |
| Voltage | 13.2V dc | |
| Current Rating | 0.50A | |
| Time to Trip | 0.8s | |
| Hold Current | 0.50A | |
| Length | 3.4mm | |
| Height | 0.74mm | |
| Width | 1.8mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.10Ω | |
| Maximum Resistance | 0.20Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.75W | |
| Standards/Approvals | No | |
| Series | nanoSMDC050F/13.2 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1.1A | ||
Product Type Resettable Fuse | ||
Voltage 13.2V dc | ||
Current Rating 0.50A | ||
Time to Trip 0.8s | ||
Hold Current 0.50A | ||
Length 3.4mm | ||
Height 0.74mm | ||
Width 1.8mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.10Ω | ||
Maximum Resistance 0.20Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.75W | ||
Standards/Approvals No | ||
Series nanoSMDC050F/13.2 | ||
PolySwitch™ nanoSMDC series
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 0.5 A Resettable Fuse, 13.2 V dc
- Littelfuse 0.5 A Resettable Fuse, 24 V dc
- Littelfuse 0.5 A Resettable Fuse, 60 V
- Littelfuse 0.5 A Resettable Fuse, 72 V
- Littelfuse 0.5 A Resettable Fuse, 30 V
- Littelfuse 0.5 A Resettable Fuse, 32 V dc
- Littelfuse 0.5 A Resettable Fuse, 30 V dc
- Littelfuse 0.5 A Resettable Fuse, 60 V dc
