Hamlin Reed Switch
- RS Stock No.:
- 905-8893
- Mfr. Part No.:
- MDRR-DT-15-20-F
- Brand:
- Hamlin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-8893
- Mfr. Part No.:
- MDRR-DT-15-20-F
- Brand:
- Hamlin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamlin | |
| Contact Resistance | 100mΩ | |
| AT Value Range | 15-20AT | |
| Width | 2.54mm | |
| Length | 14.73mm | |
| Dimensions | 2.54 (Dia.) x 14.73mm | |
| Select all | ||
|---|---|---|
Brand Hamlin | ||
Contact Resistance 100mΩ | ||
AT Value Range 15-20AT | ||
Width 2.54mm | ||
Length 14.73mm | ||
Dimensions 2.54 (Dia.) x 14.73mm | ||
