Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
- RS Stock No.:
- 905-8865
- Mfr. Part No.:
- HE751A0510
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-8865
- Mfr. Part No.:
- HE751A0510
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Miniature Reed Switch | |
| Maximum Switching Current | 0.5A | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Maximum Release Time | 1ms | |
| Operating Time Including Bounce | 1ms | |
| Terminal Type | Solder | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | HE751 | |
| Standards/Approvals | UR | |
| Length | 20.14mm | |
| Depth | 5.82mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Miniature Reed Switch | ||
Maximum Switching Current 0.5A | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Maximum Release Time 1ms | ||
Operating Time Including Bounce 1ms | ||
Terminal Type Solder | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series HE751 | ||
Standards/Approvals UR | ||
Length 20.14mm | ||
Depth 5.82mm | ||
HE700 Miniature Dual Inline Reed Switch, SIL
These miniature reed relays are capable of switching 300 V dc at 10 W. They are manufactured in a SIL package and contact options include normally open, high voltage normally open or change over.
Potential Applications
Security systems
Telecom equipment
Process control systems
Industrial equipment
Instrumentation
Features
Miniature dual in-line package
Optional coil suppression diode to protect coil drive circuits
Normally open and change over contact options
Diode suppression Option
Operating temperature range: -40°C to +85°C
