Hamlin Miniature Reed Switch
- RS Stock No.:
- 905-8862
- Mfr. Part No.:
- HE722A0510
- Brand:
- Hamlin
Bulk discount available
Subtotal (1 bag of 5 units)*
£14.37
(exc. VAT)
£17.245
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 495 | £2.874 | £14.37 |
| 500 + | £2.142 | £10.71 |
*price indicative
- RS Stock No.:
- 905-8862
- Mfr. Part No.:
- HE722A0510
- Brand:
- Hamlin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamlin | |
| Contact Resistance | 150mΩ | |
| Width | 7.62mm | |
| Length | 20.14mm | |
| Depth | 5.82mm | |
| Dimensions | 20.14 x 7.62 x 5.82mm | |
| Select all | ||
|---|---|---|
Brand Hamlin | ||
Contact Resistance 150mΩ | ||
Width 7.62mm | ||
Length 20.14mm | ||
Depth 5.82mm | ||
Dimensions 20.14 x 7.62 x 5.82mm | ||
- COO (Country of Origin):
- CN
