Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
- RS Stock No.:
- 905-8840
- Mfr. Part No.:
- HE3621A2410
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-8840
- Mfr. Part No.:
- HE3621A2410
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Miniature Reed Switch | |
| Maximum Switching Current | 0.5A | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Maximum Release Time | 1ms | |
| Operating Time Including Bounce | 1ms | |
| Terminal Type | Wire | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 19.7mm | |
| Depth | 7.87mm | |
| Series | HE3621 | |
| Standards/Approvals | UR | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Miniature Reed Switch | ||
Maximum Switching Current 0.5A | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Maximum Release Time 1ms | ||
Operating Time Including Bounce 1ms | ||
Terminal Type Wire | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 19.7mm | ||
Depth 7.87mm | ||
Series HE3621 | ||
Standards/Approvals UR | ||
HE3600 Miniature Single Inline Reed Relay, SIL
These miniature, inline reed relays can switch 200 V dc at 10 W. They are manufactured in a SIL package and include Form A (SPST normally open) contacts. Three voltages and diode suppressed coil options are available. They are hermetically sealed and are not effected by and do not affect their external environment.
Item 905-8834 has a standard 5 V coil.
Item 905-8837 has a 5 V diode suppressed coil.
Item 905-8831 has a 12 V diode suppressed coil.
Item 905-8840 has a 24 V diode suppressed coil.
Potential Applications
Security systems
Telecom equipment
Process control systems
Automatic test equipment
Instrumentation
Features
Miniature single inline package
Optional coil suppression diode to protect coil drive circuits
Normally open contacts
Diode suppression Option
Operating temperature range: -40°C to +85°C
Littelfuse
Related links
- Littelfuse PCB Miniature Reed Switch 0.5 A 200 V
- Littelfuse Axial Miniature Reed Switch 0.5 A 200 V
- Littelfuse PCB Reed Switch 0.5 A 200 V
- Littelfuse PCB Surface Mount Reed Switch 0.5 A 200 V
- Littelfuse PCB High Voltage Reed Switch 0.5 A 200 V
- RS PRO SPST Cable Reed Switch 0.5 A 200 V ac/dc
- Littelfuse 0.5 A 200 V
- Littelfuse PCB Reed Switch 0.25 A 175 V
