Littelfuse 1 CO Surface Reed Switch 250 mA 175 V
- RS Stock No.:
- 283-6267
- Distrelec Article No.:
- 137-49-220
- Mfr. Part No.:
- MDRR-DT-15-20F
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6267
- Distrelec Article No.:
- 137-49-220
- Mfr. Part No.:
- MDRR-DT-15-20F
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Contact Configuration | 1 CO | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W | |
| Maximum Switching Voltage | 175V | |
| Contact Resistance | 100mΩ | |
| Maximum Release Time | 1ms | |
| AT Value Range | 10 to 30 AT | |
| Terminal Type | Wire | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MDRR-DT | |
| Length | 14.73mm | |
| Standards/Approvals | E471070, E47258, DEMKO 14 ATEX 1393U | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Contact Configuration 1 CO | ||
Maximum Switching Current 250mA | ||
Maximum Switching Power 5W | ||
Maximum Switching Voltage 175V | ||
Contact Resistance 100mΩ | ||
Maximum Release Time 1ms | ||
AT Value Range 10 to 30 AT | ||
Terminal Type Wire | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MDRR-DT | ||
Length 14.73mm | ||
Standards/Approvals E471070, E47258, DEMKO 14 ATEX 1393U | ||
RoHS Status: Exempt
The 14.7mm Miniature Changeover Reed Switch is a low power axial lead switch with a compact size and high performance. Perfect for a variety of applications, this switch offers reliable operation and durability.
Miniature SPDT changeover switch capable of switching 175Vdc or 10-30 AT at up to 5W
Hermetically sealed switch with zero operating power required
Ideal for use in position sensing, office equipment, home appliances, and security applications
Capable of switching microcontroller logic level loads with ease
Insulation resistance of 10 ohms minimum and contact resistance less than 100 milli-ohms
Related links
- Sensata / Cynergy3 SPCO PCB Reed Switch 250 mA 175 V ac/dc
- Littelfuse PCB Reed Switch 0.25 A 175 V
- Littelfuse 0.25 A 175 V
- Littelfuse 0.5 A 200 V
- Littelfuse 1 CO Panel Magnetic Proximity Sensor 180 mA 175 V
- Littelfuse 1 NO Surface Reed Switch 250 mA 170 V dc
- Assemtech SPST-NO PCB Reed Switch 350 mA 175 V
- Assemtech SPDT- NO PCB Reed Switch 400 mA 175 V
