KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
 - 188-0824
 - Mfr. Part No.:
 - OHD1-70M
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 unit)*
£5.37
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £5.37 | 
| 10 - 24 | £4.77 | 
| 25 + | £4.67 | 
*price indicative
- RS Stock No.:
 - 188-0824
 - Mfr. Part No.:
 - OHD1-70M
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 300mA | |
| Maximum Switching Power | 6W | |
| Maximum Switching Voltage | 110V ac/dc | |
| Contact Resistance | 150mΩ | |
| Contact Material | Fe-Ni Alloy | |
| Mounting Type | Through Hole | |
| Width | 5.5mm | |
| Length | 18mm | |
| Depth | 5.6mm | |
| Dimensions | 18 x 5.5 x 5.6mm | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Contact Configuration SPST  | ||
Maximum Switching Current 300mA  | ||
Maximum Switching Power 6W  | ||
Maximum Switching Voltage 110V ac/dc  | ||
Contact Resistance 150mΩ  | ||
Contact Material Fe-Ni Alloy  | ||
Mounting Type Through Hole  | ||
Width 5.5mm  | ||
Length 18mm  | ||
Depth 5.6mm  | ||
Dimensions 18 x 5.5 x 5.6mm  | ||
- COO (Country of Origin):
 - JP
 
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
Related links
- KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
 - KEMET SPST Reed Switch, 300mA 110V ac/dc
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 - Bosch Diamond Tipped Tile Drill Bit
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 
