KEMET SPST Through Hole Reed Switch, 500mA 140V ac

Bulk discount available

Subtotal (1 lot of 50 units)*

£373.45

(exc. VAT)

£448.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Lot*
50 - 50£7.469£373.45
100 - 200£7.215£360.75
250 +£6.969£348.45

*price indicative

RS Stock No.:
188-0503
Mfr. Part No.:
TRS5-80BLRU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

50W

Maximum Switching Voltage

140V ac

Contact Resistance

150mΩ

Contact Material

Fe-Ni Alloy

Mounting Type

Through Hole

Width

8.2 Dia. (Without Clamp)mm

Dimensions

8.2 Dia. x 50 (Without Clamp)mm

COO (Country of Origin):
JP
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

Related links