KEMET SPST Through Hole Reed Switch, 100mA 30V dc

Bulk discount available

Subtotal (1 tray of 100 units)*

£438.10

(exc. VAT)

£525.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 200£4.381£438.10
300 - 400£3.905£390.50
500 +£3.76£376.00

*price indicative

RS Stock No.:
188-0488
Mfr. Part No.:
OHD5R-65B
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Contact Configuration

SPST

Maximum Switching Current

100mA

Maximum Switching Power

1W

Maximum Switching Voltage

30V dc

Contact Resistance

300mΩ

Contact Material

Fe-Ni Alloy

Mounting Type

Through Hole

Width

5mm

Length

6.7mm

Depth

19.1mm

Dimensions

6.7 x 5 x 19.1mm

COO (Country of Origin):
JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.

High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

Related links