Littelfuse PCB Mount Reed Relay, 5V dc Coil, SPST-NO, 200V dc Max, 0.5 A Max

Discontinued
RS Stock No.:
905-8843
Mfr. Part No.:
HE721A0510
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Contact Configuration

SPST-NO

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage DC

200V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

10 W

Operating Time Including Bounce

1ms

Standards Met

RoHS Compliant

Terminal Type

Through Hole

Operating Temperature Range

-40 → +85°C

Contact Resistance

150 mΩ

Special Features

Miniature single in-line package, External magnetic shield option, Diode suppression option

COO (Country of Origin):
CN

HE700 Miniature Dual Inline Reed Switch, SIL


These miniature reed relays are capable of switching 300 V dc at 10 W. They are manufactured in a SIL package and contact options include normally open, high voltage normally open or change over.

Potential Applications


Security systems
Telecom equipment
Process control systems
Industrial equipment
Instrumentation

Features


Miniature dual in-line package
Optional coil suppression diode to protect coil drive circuits
Normally open and change over contact options
Diode suppression Option
Operating temperature range: -40°C to +85°C


Littelfuse

Related links