Wickmann PCB Reed Relay, 5 V dc Coil, SPST, 200 V dc Max, 0.5 A Max, 500 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0480
Mfr. Part No.:
HE3621A0500
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Terminal Type

PCB Terminal

Coil Resistance

500Ω

Minimum Operating Temperature

-40°C

Switching Power

10W

Operating Time

1ms

Maximum Operating Temperature

85°C

Standards/Approvals

UR

Series

HE3

Height

7.45mm

Length

19.05mm

Isolation Coil To Contact

1.5kV ac

Contact Resistance

150mΩ

Latching

No

Miniature reed relay in a single-in-line (SIL) package with a choice of normally open or data switching contacts capable of switching up to 200Vdc at 10W. Available with 5V, 12V and 24V coils and has external magnetic shield and diode-suppressed coil options. Ideally suited for telecom, instrumentation, process control and industrial applications. Data switching contacts are especially recommended for automatic test equipment (ATE) applications.

Features:

Miniature single-in-line (SIL) package

Benefits:

Sub-miniature size and single-in-line configuration allows very high packing densities, minimizing space and cost

Lower coil power consumption than electromechanical devices

Hermetically sealed switching contacts are immune to their environment

Transfer molded package gives maximum component protection

Applications:

Security systems

Telecom equipment

Process control systems

Automatic test equipment

Instrumentation

Related links