Wickmann PCB Mount Reed Relay, 5V dc Coil, SPST, 200V Max, 500 mA Max, 500Ω

Bulk discount available

Subtotal (1 tube of 500 units)*

£670.00

(exc. VAT)

£805.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
500 - 500£1.34£670.00
1000 - 2000£1.294£647.00
2500 +£1.259£629.50

*price indicative

RS Stock No.:
174-0479
Mfr. Part No.:
HE721A0500
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

500 mA

Maximum Switching Voltage DC

200V

Coil Resistance

500Ω

Length

19.05mm

Height

5.5mm

Depth

7.22mm

Dimensions

19.05 x 7.22 x 5.5mm

Isolation Coil To Contact

500V ac

Terminal Type

PCB Pin

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Number of Poles

1

Special Features

Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits

Contact Resistance

150 mΩ

Operating Temperature Range

-40 → +85°C

Maximum Switching Power DC

10 W

Operating Time Including Bounce

1ms

COO (Country of Origin):
CN
Miniature reed relay in a dual-in-line (DIL) package with a choice of normally open, normally open high-voltage, normally closed or changeover contacts capable of switching up to 300Vdc at 10W. Available with 5V, 12V and 24V coils and diode suppression. Ideally suited for security, telecom, instrumentation, process control and industrial applications.

Features:
Miniature dual-in-line (DIL) package
Available with normally open contacts
Benefits:
One relay, various contact choices help to reduce space and cost without compromising flexibility
Lower coil power consumption than electromechanical devices
Hermetically sealed switching contacts are immune to their environment
Transfer molded package gives maximum component protection
Applications:
Security systems
Telecom equipment
Process control systems
Industrial equipment
Instrumentation

Related links