Wickmann PCB Mount Reed Relay, 5V dc Coil, SPST, 200V Max, 500 mA Max, 500Ω
- RS Stock No.:
 - 174-0477
 - Mfr. Part No.:
 - HE3621A0510
 - Brand:
 - Wickmann
 
Subtotal (1 box of 800 units)*
£907.20
(exc. VAT)
£1,088.80
(inc. VAT)
FREE delivery for orders over £50.00
- 999,999,200 unit(s) shipping from 26 May 2026
 
Units  | Per unit  | Per Box*  | 
|---|---|---|
| 800 + | £1.134 | £907.20 | 
*price indicative
- RS Stock No.:
 - 174-0477
 - Mfr. Part No.:
 - HE3621A0510
 - Brand:
 - Wickmann
 
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wickmann | |
| Contact Configuration | SPST | |
| Coil Voltage | 5V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 500 mA | |
| Maximum Switching Voltage DC | 200V | |
| Coil Resistance | 500Ω | |
| Length | 19.05mm | |
| Height | 7.45mm | |
| Depth | 5.08mm | |
| Dimensions | 19.05 x 5.08 x 7.45mm | |
| Isolation Coil To Contact | 1.5kV ac | |
| Operating Time Including Bounce | 1ms | |
| Contact Resistance | 150 mΩ | |
| Maximum Switching Power DC | 10 W | |
| Terminal Type | PCB Pin | |
| Special Features | Diode Suppression Option, External Magnetic Shield Option, Normally Open Contact Version, Optional Coil Suppression Diode → Protect Coil Drive Circuits | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Wickmann  | ||
Contact Configuration SPST  | ||
Coil Voltage 5V dc  | ||
Mounting Type PCB Mount  | ||
Maximum Switching Current DC 500 mA  | ||
Maximum Switching Voltage DC 200V  | ||
Coil Resistance 500Ω  | ||
Length 19.05mm  | ||
Height 7.45mm  | ||
Depth 5.08mm  | ||
Dimensions 19.05 x 5.08 x 7.45mm  | ||
Isolation Coil To Contact 1.5kV ac  | ||
Operating Time Including Bounce 1ms  | ||
Contact Resistance 150 mΩ  | ||
Maximum Switching Power DC 10 W  | ||
Terminal Type PCB Pin  | ||
Special Features Diode Suppression Option, External Magnetic Shield Option, Normally Open Contact Version, Optional Coil Suppression Diode → Protect Coil Drive Circuits  | ||
Number of Poles 1  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Operating Temperature Range -40 → +85°C  | ||
- COO (Country of Origin):
 - CN
 
Miniature single-in-line (SIL) package
Benefits:
Sub-miniature size and single-in-line configuration allows very high packing densities, minimizing space and cost
Lower coil power consumption than electromechanical devices
Hermetically sealed switching contacts are immune to their environment
Transfer molded package gives maximum component protection
Applications:
Security systems
Telecom equipment
Process control systems
Automatic test equipment
Instrumentation
Related links
- Wickmann PCB Mount Reed Relay SPST 500 mA Max, 500Ω
 - Littelfuse PCB Mount Reed Relay DPST 500 mA Max, 200 Ω
 - Littelfuse PCB Mount Reed Relay SPST, 500 mA Max
 - TE Connectivity PCB Mount Reed Relay SPST-NC 500 mA Max, 200 Ω
 - TE Connectivity PCB Mount Reed Relay SPST-NO 500 mA Max, 2.15 kΩ
 - TE Connectivity PCB Mount Reed Relay SPST-NO 500 mA Max, 1.2 kΩ
 - TE Connectivity Panel Mount Reed Relay SPST-NO 1 A Max, 500 Ω
 - TE Connectivity PCB Mount Reed Relay SPST-NC 500 mA Max, 1.2 kΩ
 
