Wickmann PCB Mount Reed Relay, 5V dc Coil, SPDT, 175V Max, 250 mA Max, 200Ω
- RS Stock No.:
- 174-0475
- Mfr. Part No.:
- HE721C0500
- Brand:
- Wickmann
- RS Stock No.:
- 174-0475
- Mfr. Part No.:
- HE721C0500
- Brand:
- Wickmann
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Contact Configuration | SPDT | |
| Coil Voltage | 5V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 250 mA | |
| Maximum Switching Voltage DC | 175V | |
| Coil Resistance | 200Ω | |
| Length | 19.05mm | |
| Height | 5.5mm | |
| Depth | 7.22mm | |
| Dimensions | 19.05 x 7.22 x 5.5mm | |
| Isolation Coil To Contact | 500V ac | |
| Special Features | Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Number of Poles | 1 | |
| Operating Temperature Range | -40 → +85°C | |
| Operating Time Including Bounce | 3ms | |
| Terminal Type | PCB Pin | |
| Contact Resistance | 200 mΩ | |
| Maximum Switching Power DC | 5 W | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Contact Configuration SPDT | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 250 mA | ||
Maximum Switching Voltage DC 175V | ||
Coil Resistance 200Ω | ||
Length 19.05mm | ||
Height 5.5mm | ||
Depth 7.22mm | ||
Dimensions 19.05 x 7.22 x 5.5mm | ||
Isolation Coil To Contact 500V ac | ||
Special Features Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Number of Poles 1 | ||
Operating Temperature Range -40 → +85°C | ||
Operating Time Including Bounce 3ms | ||
Terminal Type PCB Pin | ||
Contact Resistance 200 mΩ | ||
Maximum Switching Power DC 5 W | ||
Miniature dual-in-line (DIL) package
Available with normally open contacts
Benefits:
One relay, various contact choices help to reduce space and cost without compromising flexibility
Lower coil power consumption than electromechanical devices
Hermetically sealed switching contacts are immune to their environment
Transfer molded package gives maximum component protection
Applications:
Security systems
Telecom equipment
Process control systems
Industrial equipment
Instrumentation
