Wickmann PCB Mount Reed Relay, 24V dc Coil, SPDT, 175V Max, 250 mA Max, 2000Ω
- RS Stock No.:
- 174-0474
- Mfr. Part No.:
- HE721C2400
- Brand:
- Wickmann
- RS Stock No.:
- 174-0474
- Mfr. Part No.:
- HE721C2400
- Brand:
- Wickmann
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Contact Configuration | SPDT | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 250 mA | |
| Maximum Switching Voltage DC | 175V | |
| Coil Resistance | 2000Ω | |
| Length | 19.05mm | |
| Height | 5.5mm | |
| Depth | 7.22mm | |
| Dimensions | 19.05 x 7.22 x 5.5mm | |
| Isolation Coil To Contact | 500V ac | |
| Operating Time Including Bounce | 3ms | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Terminal Type | PCB Pin | |
| Contact Resistance | 200 mΩ | |
| Special Features | Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits | |
| Maximum Switching Power DC | 5 W | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Contact Configuration SPDT | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 250 mA | ||
Maximum Switching Voltage DC 175V | ||
Coil Resistance 2000Ω | ||
Length 19.05mm | ||
Height 5.5mm | ||
Depth 7.22mm | ||
Dimensions 19.05 x 7.22 x 5.5mm | ||
Isolation Coil To Contact 500V ac | ||
Operating Time Including Bounce 3ms | ||
Number of Poles 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Terminal Type PCB Pin | ||
Contact Resistance 200 mΩ | ||
Special Features Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits | ||
Maximum Switching Power DC 5 W | ||
- COO (Country of Origin):
- CN
Diode suppression option
Miniature dual in-line package
