Square D Quickline Residual Current Circuit Breaker, 100A, 2 Pole, 100mA, Type AC, 230/240V
- RS Stock No.:
- 340-5105
- Mfr. Part No.:
- SQOE100100S
- Brand:
- Square D
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-5105
- Mfr. Part No.:
- SQOE100100S
- Brand:
- Square D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230/240V | |
| Series | Quickline | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230/240V | ||
Series Quickline | ||
RoHS Status: Not Applicable
Square D Quickline ll Incoming & Outgoing Devices
For use as spares and replacements in Quickline II consumer units.
