Eaton PKPM2 RCCB, 6A, 2 Pole, 300mA, Type C, 230V
- RS Stock No.:
- 231-515
- Mfr. Part No.:
- 111639 PKPM2-6/2/C/03-A
- Brand:
- Eaton
Subtotal (1 unit)*
£227.04
(exc. VAT)
£272.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.04 |
*price indicative
- RS Stock No.:
- 231-515
- Mfr. Part No.:
- 111639 PKPM2-6/2/C/03-A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Voltage Rating | 230V | |
| Series | PKPM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Circuit Breaker Type RCCB | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Voltage Rating 230V | ||
Series PKPM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PKP62/M2 is a high-performance residual-current circuit breaker with overcurrent protection. Engineered for both residential and industrial applications, this device provides impeccable reliability with its 6A rating and 300mA residual current. Its trip curve classification of C ensures that it responds effectively to overcurrent situations, ensuring maximum safety. Crafted with compliance in mind, it features CE marking and is RoHS compliant, guaranteeing adherence to stringent regulatory standards. Designed to enhance operational efficiency, this RCBO incorporates advanced technology, making it a valuable addition to any electrical system. Whether for new installations or upgrading existing setups, this circuit breaker offers peace of mind, safeguarding both users and equipment.
Provides enhanced safety with integrated overcurrent protection and residual current features
Designed to meet international safety standards, ensuring compliance with regulations
Ideal for use in both residential and industrial settings, offering versatility
Compact design allows for easy installation in diverse applications
Features a C trip curve, enabling effective response to overload conditions
Offers a robust degree of protection, contributing to long-lasting reliability
Partly surge-proof design enhances protection against voltage spikes and surges
Optimised for energy efficiency, supporting sustainable electrical usage
Designed to meet international safety standards, ensuring compliance with regulations
Ideal for use in both residential and industrial settings, offering versatility
Compact design allows for easy installation in diverse applications
Features a C trip curve, enabling effective response to overload conditions
Offers a robust degree of protection, contributing to long-lasting reliability
Partly surge-proof design enhances protection against voltage spikes and surges
Optimised for energy efficiency, supporting sustainable electrical usage
