Wylex RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£134.62

(exc. VAT)

£161.54

(inc. VAT)

RS Stock No.:
892-9407
Mfr. Part No.:
NHXSBS1B32
Brand:
Wylex
Find similar products by selecting one or more attributes.
Select all

Brand

Wylex

Current Rating

32A

Number of Poles

1P

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Circuit Breaker Type

RCBO

Mounting Style

DIN Rail Mount

Reset Actuator Type

Toggle Switch

Application

Residential

Terminal Contact Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
CN