Phytec, Video Capture Module Video Capture, I2C, PCI with 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels Resolution
- RS Stock No.:
- 668-8148
- Mfr. Part No.:
- VD-009-X1
- Brand:
- Phytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-8148
- Mfr. Part No.:
- VD-009-X1
- Brand:
- Phytec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phytec | |
| Type | Video Capture | |
| Supported Video Ports | Composite Video, S-Video, VGA | |
| Number of Channels | 3 | |
| Supported Bus Interfaces | I2C, PCI | |
| Maximum Supported Resolution | 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels | |
| Supported Hardware Compression | JPEG, MPEG | |
| Dimensions | 80 x 120 x 20mm | |
| Height | 20mm | |
| Length | 120mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Phytec | ||
Type Video Capture | ||
Supported Video Ports Composite Video, S-Video, VGA | ||
Number of Channels 3 | ||
Supported Bus Interfaces I2C, PCI | ||
Maximum Supported Resolution 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels | ||
Supported Hardware Compression JPEG, MPEG | ||
Dimensions 80 x 120 x 20mm | ||
Height 20mm | ||
Length 120mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 80mm | ||
