Phoenix Contact EMpro Series Adapter, 116 x 112 x 115mm
- RS Stock No.:
- 250-8670
- Mfr. Part No.:
- 2902078
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.74
(exc. VAT)
£63.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £52.74 |
*price indicative
- RS Stock No.:
- 250-8670
- Mfr. Part No.:
- 2902078
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Adapter | |
Dimensions | 116 x 112 x 115mm | |
Series | EMpro | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Adapter | ||
Dimensions 116 x 112 x 115mm | ||
Series EMpro | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail adapter for EEM-MA770-X and EEM-MA771-X series energy measuring devices.
Mounting type DIN rail mounting
Related links
- Eaton ASNH100ACBB100 Series Adapter Bracket, 135 x 46 x 99mm
- GW Instek GRA Series Adapter for Use with GPT-9904/9903 only, 330 x 148 x 587mm
- Xylem Liquid Heat Exchanger, 525.4 x 112 x 24.1mm
- Xylem Brazed Plate Heat Exchanger, 525.4 x 112 x 24.1mm
- Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm
- HENSEL Grey Polycarbonate Junction Box IP66, 205 x 112 x 255mm
- HENSEL Grey Polycarbonate Junction Box IP67, 205 x 112 x 255mm
- Hammond 1591XX Series ABS Enclosure 193 x 112 x 56mm