Panasonic AN33016UA-VB PWM Switching Regulator, 1.5 A, 2 MHz, Adjustable, 9 V, 24-Pin, SSOP
- RS Stock No.:
- 773-9979
- Mfr. Part No.:
- AN33016UA-VB
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-9979
- Mfr. Part No.:
- AN33016UA-VB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Switching Frequency | 2 MHz | |
| Output Voltage | 9 V | |
| Output Current | 1.5 A | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Dimensions | 7.8 x 6.1 x 1.1mm | |
| Length | 7.8mm | |
| PWM Controller Type | Step Down | |
| Width | 6.1mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Switching Frequency 2 MHz | ||
Output Voltage 9 V | ||
Output Current 1.5 A | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Dimensions 7.8 x 6.1 x 1.1mm | ||
Length 7.8mm | ||
PWM Controller Type Step Down | ||
Width 6.1mm | ||
Height 1.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- SG
