Bartec Push Button, Panel Mount, SPST, IP67

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
454-5967
Mfr. Part No.:
07-3363-3833/3000
Brand:
Bartec
Find similar products by selecting one or more attributes.
Select all

Brand

Bartec

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Manufacturer Part No.

07-3363-3833/3000

Maximum Operating Temperature

+50°C

Terminal Type

Wire Lead

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

Illuminated Mounting Pushbutton


Illuminated pushbuttons in a range of colours, either N/O or N/C, for floor mounting on TS 35 x 7.5 DIN rail.

Momentary, snap-action switch
Very bright LED, visible over 180°
Protected to IP66/67
Temperature range -55 to +50°C

Certificate No.

PTB 97 ATEX 1065X

Group and Category

II 2G EEx de IIC T6


Hazardous Area Actuators & Contact Blocks


Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.