- RS Stock No.:
- 283-9541
- Mfr. Part No.:
- STSPUN122
- Brand:
- Alps Alpine
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 283-9541
- Mfr. Part No.:
- STSPUN122
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature pushbuttons
Miniature pushbuttons and caps for mounting on PCBs.
Caps available in several colours.
Caps available in several colours.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | DPDT |
Voltage Rating | 30V dc |
Contact Current Rating | 100 mA @ 30 V dc |
Manufacturer Part No. | STSPUN122 |
Terminal Type | Through Hole |