Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPDT, Red LED, 250V ac, IP40, IP65, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-6495
Mfr. Part No.:
3-102-446
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.1mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

LED Colour

Red

IP Rating

IP40, IP65, IP67

Contact Current Rating

10 A

Contact Material

Gold

Manufacturer Part No.

3-102-446

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder Pin

COO (Country of Origin):
CH

Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series


Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals