Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc
- RS Stock No.:
- 123-9040
- Mfr. Part No.:
- SPPH120400
- Brand:
- Alps Alpine
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-9040
- Mfr. Part No.:
- SPPH120400
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30V dc | |
| Contact Current Rating | 100 mA | |
| Contact DC Voltage Rating | 30V | |
| Case Colour | Black | |
| Manufacturer Part No. | SPPH120400 | |
| Terminal Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Latching | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration DPDT | ||
Voltage Rating 30V dc | ||
Contact Current Rating 100 mA | ||
Contact DC Voltage Rating 30V | ||
Case Colour Black | ||
Manufacturer Part No. SPPH120400 | ||
Terminal Type Solder Pin | ||
Alps SPPH Series Push Button Switches
Alps SPPH series of vertical push button switches and have been designed for ease of use in mind. The SPPH series has been designed for PCB mounting, with various terminal types such as straight fit or snap-in. The SPPH series also comes supplied with standard or short knob styles so your application is covered.
Features and Benefits
Various knob styles available.
Easy to use PCB mounting style.
10,000 cycle mean time before failure (MTBF).
Alps Push Switches
