Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22 mm Cutout, IP67

Subtotal (1 unit)*

£18.57

(exc. VAT)

£22.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.57

*price indicative

RS Stock No.:
847-5128
Distrelec Article No.:
136-30-940
Mfr. Part No.:
216946 M22-DRL-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, IEC 60068-2-27, IEC 60068-2-78, IEC/EN 60947-5, IP65, IEC/EN 60529, CE, CSA-C22.2 No. 14-05, IEC 60068-2-30

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Red - 216946 M22-DRL-R


This push button head is a vital component in automation and control applications, featuring a maintained actuation for reliable operation. With a cutout diameter of 22mm, this round push button facilitates easy integration into various control panels. Constructed from durable plastic and rated IP67, it is engineered to withstand harsh conditions, ensuring performance across a wide temperature range from -25°C to +70°C.

Features & Benefits


• Maintained actuation for consistent operational feedback

• IP67 rated, ensuring protection from dust and water

• Robust construction from high-quality plastic material

• Simple flush design for a sleek installation appearance

• Compatible with SmartWire-DT connections for ease of integration

• Mechanical lifespan of over 1 million operations for durability

Applications


• Used in control panels for industrial machinery

• Suitable for automation systems requiring reliable activation

• Ideal for electrical and mechanical industries in harsh environments

• Utilised in needing a durable, water-resistant switch

What is the temperature range for proper operation?


The product operates effectively within temperatures from -25°C to +70°C, making it suitable for diverse environments.

How does the IP67 rating benefit practical usage?


The IP67 rating ensures that the button is completely protected against dust ingress and can withstand immersion in water, enhancing its reliability in challenging conditions.

What kind of connection options are available for this product?


It supports connections to SmartWire-DT systems, allowing for straightforward integration with other automation components.

Can it be retrofitted into existing control panels?


Yes, the 22mm cutout diameter allows for seamless integration into standard control panels designed for industrial automation.

Note

Eaton formerly known as Moeller

Related links