Lovato Platinum Series Black Mushroom, Pull to Release Actuation, 22mm Cutout
- RS Stock No.:
- 790-3505
- Mfr. Part No.:
- LPCB6742
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-3505
- Mfr. Part No.:
- LPCB6742
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | Platinum | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Pull to Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP66, IP67, IP69K | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series Platinum | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Pull to Release | ||
Push Button Style Mushroom | ||
IP Rating IP66, IP67, IP69K | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
Push Button Actuators
This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
Operating Temperature: -25 → +70 °C
